Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
80mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Depth
10.2mm
Length
19.5mm
Series
TMA
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series
The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution
Single-in-line (SIP) package
Single and dual output models
I/O isolation 1000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
80mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Depth
10.2mm
Length
19.5mm
Series
TMA
Load Regulation
±10%
Minimum Temperature
-40°C
Efficiency
78%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series
The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution
Single-in-line (SIP) package
Single and dual output models
I/O isolation 1000 VDC
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Industry standard pinout
100% Burn-in (8 h)
Lead free design, RoHS compliant