TRACOPOWER TMDC 40 DC-DC Converter, 48V dc/ 835mA Output, 18 → 75 V dc Input, 40W, Chassis Mount, +85°C Max Temp

Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Input Voltage Range
18 → 75 V dc
Power Rating
40W
Input Voltage Nominal
48 V dc
Output Current
835mA
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.5kV dc
Length
63.8mm
Depth
25.6mm
Width
112mm
Series
TMDC 40
Load Regulation
0.01
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
90%
Product details
Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series
The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.
Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Traco - 20W to 60W - TMDC Series
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
48V dc
Input Voltage Range
18 → 75 V dc
Power Rating
40W
Input Voltage Nominal
48 V dc
Output Current
835mA
Mounting Type
Chassis Mount
Isolated
Yes
Number of Outputs
1
Isolation Voltage
2.5kV dc
Length
63.8mm
Depth
25.6mm
Width
112mm
Series
TMDC 40
Load Regulation
0.01
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
90%
Product details
Traco 40W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 40 Series
The Traco Power, encapsulated DC-DC converter TMDC 40, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 40 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 40 Series also features remote On/Off and protection against overload and short circuit protection.
Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40°C to +65°C
I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
No minimum load required
Reverse input protection
Output voltage adjustable
Remote On/Off
Approvals
CB, UL/cUL
Standards
UL/cUL 60950-1, IEC/EN 60950-1