TRACOPOWER TMDC 60 DC-DC Converter, 24V dc/ 2.5A Output, 18 → 75 V dc Input, 60W, Chassis Mount, +65°C Max Temp

RS Stock No.: 843-1742Brand: TRACOPOWERManufacturers Part No.: TMDC 60-4815Distrelec Article No.: 30008570
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.5kV dc

Width

112mm

Depth

38mm

Length

67.8mm

Series

TMDC 60

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+65°C

Standards Met

IEC/UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 60W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 60 Series

The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and power good LED indicator, which makes this unit a practical and reliable DC source for any application. The EMC immunity of these DC-DC converters is aligned for industrial applications.

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40C to +65C
Reinforced I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
No minimum load required
Input polarity protection
Power good LED indicator
Output voltage adjustable
Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TMDC 60 DC-DC Converter, 24V dc/ 2.5A Output, 18 → 75 V dc Input, 60W, Chassis Mount, +65°C Max Temp

P.O.A.

TRACOPOWER TMDC 60 DC-DC Converter, 24V dc/ 2.5A Output, 18 → 75 V dc Input, 60W, Chassis Mount, +65°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Input Voltage Range

18 → 75 V dc

Power Rating

60W

Input Voltage Nominal

48 V dc

Output Current

2.5A

Mounting Type

Chassis Mount

Isolated

Yes

Number of Outputs

1

Isolation Voltage

2.5kV dc

Width

112mm

Depth

38mm

Length

67.8mm

Series

TMDC 60

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+65°C

Standards Met

IEC/UL 60950-1

Country of Origin

Taiwan, Province Of China

Product details

Traco 60W, Single Output, Regulated, Isolated DC-DC Converter - TMDC 60 Series

The Traco Power, encapsulated DC-DC converter TMDC 20, is a range of high performance modules. These isolated DC-DC converters have a wide 4:1 input voltage range and a tight output Voltage regulation. The TMDC 20 series needs a minimum load and offers a high efficiency also at low load conditions. The output voltage of these DC-DC converters is adjustable by external resistor. The TMDC 20 Series also features remote On/Off and power good LED indicator, which makes this unit a practical and reliable DC source for any application. The EMC immunity of these DC-DC converters is aligned for industrial applications.

Fully encapsulated low profile plastic case
Ultra wide 4:1 input voltage range
Operating temperature range –40C to +65C
Reinforced I/O isolation 2500Vdc
Excellent efficiency up to 92%
Input filter to meet EN 55022, class A
Optional DIN-Rail mount adapter
No minimum load required
Input polarity protection
Power good LED indicator
Output voltage adjustable
Remote On/Off

Approvals

CB, UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

Traco - 20W to 60W - TMDC Series