TRACOPOWER TME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 189-6931Brand: TRACOPOWERManufacturers Part No.: TME 0505SDistrelec Article No.: 30121129
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Depth

10.2mm

Width

6.1mm

Length

11.5mm

Series

TME

Load Regulation

±10%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

69%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter

The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.

(Series) Features & Benefits:

Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C)
• Humidity (non-condensing) 95 % rel H max
Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm
• Lead-free design, RoHS compliant
• Industry-standard pinout
• Casing material non-conductive black plastic (UL 94-V0 rated)

(Series) Input specifications:

• Reverse polarity input current 0.3 A max.
• Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
• Input filter Internal capacitors

(Series) Output specifications:

• Capacitive load of 33 μF max
• Short circuit protection limited 0.5 s max.
• Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.
• Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TME DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 4

Isolation Voltage

1kV dc

Depth

10.2mm

Width

6.1mm

Length

11.5mm

Series

TME

Load Regulation

±10%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

69%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Tracopower (TME Series) 1W SIP Single Output Unregulated Isolated DC-DC Converter

The Traco Power TME series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The full SMD design of these isolated converters makes it possible to offer a product with high performance at a low cost. The TME DC-DC converters require only 0.7 cm2 board space and are the perfect solution for space-critical industrial applications for board level power distribution.

(Series) Features & Benefits:

Operating temperature (–40°C to +85°C), Storage temperature (–50°C to +125°C), Case temperature (Max. +90°C)
• Humidity (non-condensing) 95 % rel H max
Isolation voltage (input/output) 1,000 VDC, Isolation capacity (input/output) 60 pF typ, Isolation resistance (input/output) >1,000 Mohm
• Lead-free design, RoHS compliant
• Industry-standard pinout
• Casing material non-conductive black plastic (UL 94-V0 rated)

(Series) Input specifications:

• Reverse polarity input current 0.3 A max.
• Reflected input ripple current can be reduced by ext. 1 – 3.3 μF polyester film capacitor
• Input filter Internal capacitors

(Series) Output specifications:

• Capacitive load of 33 μF max
• Short circuit protection limited 0.5 s max.
• Ripple and noise (20 MHz Bandwidth) 150 mVp-p max.
• Temperature coefficient ±0.01 %/K typ. / ±0.02 %/K max