Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 305 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
64mm
Width
45mm
Depth
23.5mm
Efficiency
89%
Weight
130g
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
TRACO POWER - TMG Series of AC-DC Power Supplies
The TMG series from TRACO POWER offers an excellent range of 7 W to 50 W, AC-DC power supplies. These highly reliable, fully encapsulated power supplies have been designed in an industry standard plastic casing for PCB mounting. The range features 3000 V ac I/O-isolation, a universal input range from 90 V ac to 264 V ac and a high efficiency of up to 90%. These compact, power supplies also attribute a wide –25°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
7 – 50 W, AC-DC Power supplies
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range
TRACO POWER - TMG Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
2.5A
Power Rating
30W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 90 → 305 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
64mm
Width
45mm
Depth
23.5mm
Efficiency
89%
Weight
130g
Maximum Temperature
+70°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
TRACO POWER - TMG Series of AC-DC Power Supplies
The TMG series from TRACO POWER offers an excellent range of 7 W to 50 W, AC-DC power supplies. These highly reliable, fully encapsulated power supplies have been designed in an industry standard plastic casing for PCB mounting. The range features 3000 V ac I/O-isolation, a universal input range from 90 V ac to 264 V ac and a high efficiency of up to 90%. These compact, power supplies also attribute a wide –25°C to +70°C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
7 – 50 W, AC-DC Power supplies
Up to 90% high efficiency
Fully regulated outputs
3000 VAC I/O-Isolation
Fully encapsulated plastic casing for PCB mounting
90 V ac to 264 V ac universal input range
Short circuit, overload and over voltage protection
–25°C to +70°C operating temperature range