Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Width
7.6mm
Depth
10.2mm
Length
19.5mm
Railway Approved
No
Series
TMH
Load Regulation
1.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
79%
Country of Origin
Taiwan, Province Of China
Product details
2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.
SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
±200mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Width
7.6mm
Depth
10.2mm
Length
19.5mm
Railway Approved
No
Series
TMH
Load Regulation
1.5%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
79%
Country of Origin
Taiwan, Province Of China
Product details
2W Single/Dual Output, TMH series
The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.
SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty