TRACOPOWER TMH DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp

RS Stock No.: 311-4770Brand: TRACOPOWERManufacturers Part No.: TMH 1205SDistrelec Article No.: 16964460
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.2mm

Length

19.5mm

Series

TMH

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

2W Single/Dual Output, TMH series

The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.

SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TMH DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TMH DC-DC Converter, 5V dc/ 400mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

400mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1kV dc

Depth

10.2mm

Length

19.5mm

Series

TMH

Load Regulation

±10%

Minimum Temperature

-40°C

Efficiency

78%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

2W Single/Dual Output, TMH series

The Tracopower TMH series are ultra miniature, isolated 2 Watt DC/DC-converters in a Singlein-Line package (SIP). Requiring only 1.5 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance
at low cost.

SIP7 package
High efficiency up to 83%
Industry standard pin out
Isolated single and dual output
3 year warranty