Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 85 → 370 V dc
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
74mm
Width
54mm
Depth
22mm
Efficiency
72 → 80%
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Weight
120g
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
85 → 264 V ac, 85 → 370 V dc
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
74mm
Width
54mm
Depth
22mm
Efficiency
72 → 80%
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Weight
120g
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950