TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15212, ±12V dc, 650mA, 15W, Dual Output, 85 → 264 V ac,

RS Stock No.: 418-2027Brand: TRACOPOWERManufacturers Part No.: TML 15212
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

650mA

Power Rating

15W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

74mm

Width

54mm

Depth

22mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

120g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15212, ±12V dc, 650mA, 15W, Dual Output, 85 → 264 V ac,

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 15212, ±12V dc, 650mA, 15W, Dual Output, 85 → 264 V ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

650mA

Power Rating

15W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

74mm

Width

54mm

Depth

22mm

Efficiency

72 → 80%

Minimum Temperature

-25°C

Weight

120g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950