TRACOPOWER Switching Power Supply, TML 40124, 24V dc, 1.67A, 40W, 1 Output, 100 → 375 V dc, 90 → 264 V ac

Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.67A
Power Rating
40W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
89mm
Width
63.5mm
Depth
25mm
Efficiency
75 → 84%
Minimum Temperature
-40°C
Weight
280g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1.67A
Power Rating
40W
Number of Outputs
1
Input Voltage
100 → 375 V dc, 90 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
89mm
Width
63.5mm
Depth
25mm
Efficiency
75 → 84%
Minimum Temperature
-40°C
Weight
280g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 14.9W to 40W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Ultra compact fully encapsulated power supplies with increased power density
PCB mount with solder pins or chassis mount with screw terminals
EMI meets EN 55022, class B and FCC, level B
Safety Class I (Class II, TML40 models only)
Short circuit and overload protection
Approvals
UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1