TRACOPOWER Switching Power Supply, TMLM 20124, 24V dc, 833mA, 20W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 706-6057Brand: TRACOPOWERManufacturers Part No.: TMLM 20124Distrelec Article No.: 30373480
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

833mA

Power Rating

20W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

52.4mm

Width

27.2mm

Depth

23.5mm

Efficiency

83%

Minimum Temperature

-25°C

Weight

59g

Maximum Temperature

+60°C

Distrelec Product Id

30373480

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series

The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection

Approvals

UL/cUL, CB

Standards

UL 60950-1, IEC/EN 60950-1

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TMLM 20124, 24V dc, 833mA, 20W, 1 Output, 90 → 264V ac Input Voltage

P.O.A.

TRACOPOWER Switching Power Supply, TMLM 20124, 24V dc, 833mA, 20W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Output Voltage

24V dc

Output Current

833mA

Power Rating

20W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

52.4mm

Width

27.2mm

Depth

23.5mm

Efficiency

83%

Minimum Temperature

-25°C

Weight

59g

Maximum Temperature

+60°C

Distrelec Product Id

30373480

Country of Origin

Taiwan, Province Of China

Product details

Traco 4W to 20W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMLM Series

The Traco Power TMLM series is a range of encapsulated switching power supplies. The TMLM feature a full SMD design and high efficiency which guarantees high reliability. With their high power density and fully encapsulated module the TMLM switch mode power supplies can be soldered directly on to PCBs, making these AC-DC power modules the perfect solution for space critical applications in commercial and industrial electronic equipment. The

AC/DC power modules for PCB mounting
Highest power density
Fully encapsulated plastic case
Universal input 90–264 VAC, 47–440 Hz
High efficiency
EMI meets EN 55022, class B and FCC, level B
Low ripple and noise
Short circuit and overload protection

Approvals

UL/cUL, CB

Standards

UL 60950-1, IEC/EN 60950-1

You may be interested in