Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
2A
Power Rating
10W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
52.4mm
Width
27.2mm
Embedded
No
Depth
23.5mm
Series
TMPM
Efficiency
72%
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Weight
54g
Country of Origin
Taiwan, Province Of China
Product details
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)
Switch Mode - Traco, TMP and TMPM Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
2A
Power Rating
10W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
52.4mm
Width
27.2mm
Embedded
No
Depth
23.5mm
Series
TMPM
Efficiency
72%
Maximum Temperature
+60°C
Minimum Temperature
-25°C
Weight
54g
Country of Origin
Taiwan, Province Of China
Product details
Traco 4W to 60W Low Profile Encapsulated AC/DC Power Supply - TMP and TMPM Series
4W to 60W low profile AC/DC encapsulated power supplies with ultra-compact casings. These AC/DC encapsulated power modules have universal inputs and are available with single, dual or triple outputs. There are two mounting options for these AC/DC power supplies; PCB mounting with solder pins or chassis mount with a screw terminal block connection. Typical applications for these encapsulated AC/DC power supplies includes spcae critical applications within commercial and industrial equipment.
Ultra compact and low profile design
Universal 85-264Vac input
Fully encapsulated offering protection against pollution and dust
Short circuit, overload and over temperature protection
3kVac input / output isolation
Protection Class II
EM Ccompliance to EN 55022, level B, FCC Part 15 level B
Approvals
CB, UL recognised component for Canada & US
Standards
IEC/EN 60950-1, UL 60950-1, UL/cUL 508 (chassis mount single and symetric dual output models only)