TRACOPOWER Switching Power Supply, TMPS 10-112, 12V dc, 830mA, 10W, 1 Output, 85→264V ac Input Voltage

RS Stock No.: 181-0591Brand: TRACOPOWERManufacturers Part No.: TMPS 10-112
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

830mA

Power Rating

10W

Number of Outputs

1

Input Voltage

85→264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

38.5mm

Width

15.74mm

Embedded

No

Depth

25.4mm

Efficiency

84%

Series

TMPS 10

Minimum Temperature

-25°C

Weight

29g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TMPS 10-112, 12V dc, 830mA, 10W, 1 Output, 85→264V ac Input Voltage

P.O.A.

TRACOPOWER Switching Power Supply, TMPS 10-112, 12V dc, 830mA, 10W, 1 Output, 85→264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

830mA

Power Rating

10W

Number of Outputs

1

Input Voltage

85→264V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

38.5mm

Width

15.74mm

Embedded

No

Depth

25.4mm

Efficiency

84%

Series

TMPS 10

Minimum Temperature

-25°C

Weight

29g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China