TRACOPOWER Switching Power Supply, TMPW 10-115-J, 667A, 10W, Dual Output, 90 → 305V ac Input Voltage

RS Stock No.: 211-0573Brand: TRACOPOWERManufacturers Part No.: TMPW 10-115-J
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Current

667A

Power Rating

10W

Number of Outputs

2

Input Voltage

90 → 305V ac

Package Type

Encapsulated

Medical Approved

No

Series

TMPW 10 J

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TMPW 10-115-J, 667A, 10W, Dual Output, 90 → 305V ac Input Voltage

P.O.A.

TRACOPOWER Switching Power Supply, TMPW 10-115-J, 667A, 10W, Dual Output, 90 → 305V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

667A

Power Rating

10W

Number of Outputs

2

Input Voltage

90 → 305V ac

Package Type

Encapsulated

Medical Approved

No

Series

TMPW 10 J

Country of Origin

Taiwan, Province Of China