TRACOPOWER TMR 1SM DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 9 V dc Input, 1W, Surface Mount, +85°C Max Temp

RS Stock No.: 781-3119Brand: TRACOPOWERManufacturers Part No.: TMR 1-0523SM
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Depth

8.7mm

Length

18.9mm

Series

TMR 1SM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series

The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TMR 1SM DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 9 V dc Input, 1W, Surface Mount, +85°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TMR 1SM DC-DC Converter, ±15V dc/ ±33mA Output, 4.5 → 9 V dc Input, 1W, Surface Mount, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±33mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

SMD

Isolation Voltage

1.5kV dc

Depth

8.7mm

Length

18.9mm

Series

TMR 1SM

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Fully Regulated Surface Mount DC-DC Converter - TMR 1 SM Series

The Tracopower TMR 1 series is a ultra compact 1W isolated DC-DC converter in SIP package with regulated output voltages. The TMR 1 has a wide 2:1 input voltage range and fully regulated outputs.

Wide 2:1 input voltage range
Fully regulated outputs
Operating temperature -40°C to +85°C
No minimum load required
I/0 isolation 1500 VDC
Short circuit protection
Compact SIP package