TRACOPOWER TMR 2 DC-DC Converter, ±15V dc/ ±65mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp

RS Stock No.: 510-6248Brand: TRACOPOWERManufacturers Part No.: TMR 1223
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±65mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.1mm

Width

9.2mm

Length

21.8mm

Series

TMR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series

The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1

P.O.A.

TRACOPOWER TMR 2 DC-DC Converter, ±15V dc/ ±65mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TMR 2 DC-DC Converter, ±15V dc/ ±65mA Output, 9 → 18 V dc Input, 2W, Through Hole, +85°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

9 → 18 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

±65mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.6kV dc

Depth

11.1mm

Width

9.2mm

Length

21.8mm

Series

TMR 2

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

84%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2 Series

The Tracopower TMR series is a family of isolated 2W DC-DC converter modules with regulated output, featuring wide 2:1 input voltage ranges. This DC-DC converter comes in a compact SIP-8 plastic package with small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40°C to +85°C operation temperatures. Further features of the TMR series include remote On/Off control and continuous short circuit protection. The ultra-compact dimensions of these DC-DC converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Wide 2:1 input voltage range
Compact SIP-8 package
Small footprint
Full SMD design
Temperature range –40° to +85°C
High efficiency
Excellent load and line regulation
Indefinite short-circuit protection
I/O isolation 1000VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty

Approvals

UL/cUL

Standards

UL/cUL 60950-1, IEC/EN 60950-1