Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 9
Isolation Voltage
1.5kV dc
Depth
11.2mm
Length
21.8mm
Series
TMR 2E
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
75%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series
Wide 2:1 input voltage range
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
9 → 18 V dc
Power Rating
2W
Input Voltage Nominal
12 V dc
Output Current
400mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 9
Isolation Voltage
1.5kV dc
Depth
11.2mm
Length
21.8mm
Series
TMR 2E
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
75%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2E Series
Wide 2:1 input voltage range
Compact SIP-8 package
Temperature range -40 to +85°C
I/O isolation 1000Vdc
Remote On/Off control