Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
134mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1.5kV dc
Length
21.8mm
Depth
9.3mm
Series
TMR 2WIN
Load Regulation
0.01
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Efficiency
82%
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series
The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Ultra-wide 4:1 input range
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty
Approvals
CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1
Standards
UL 60950-1
IEC/EN 60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Input Voltage Range
18 → 75 V dc
Power Rating
2W
Input Voltage Nominal
48 V dc
Output Current
134mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 8
Isolation Voltage
1.5kV dc
Length
21.8mm
Depth
9.3mm
Series
TMR 2WIN
Load Regulation
0.01
Maximum Temperature
+90°C
Minimum Temperature
-40°C
Efficiency
82%
Country of Origin
Taiwan, Province Of China
Product details
Traco 2W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 2WIN Series
The Tracopower TMR-2WIN range of isolated DC/DC converters feature an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +75°C at full load and up to 90°C with 50% power derating. The TMR-2WIN range of DC/DC converters feature a wide 4:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Ultra-wide 4:1 input range
Compact SIP-8 package
Temperature range –40 to +90°C
High efficiency of 82%
Excellent load and line regulation
Continuous short-circuit protection
Overload protection
I/O isolation 1500 VDC
Remote On/Off control
3-year product warranty
Approvals
CB test certificate according IEC 60950-1
CSA certificate for CSA/UL 60950-1
Standards
UL 60950-1
IEC/EN 60950-1