TRACOPOWER TMR 3E DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp

RS Stock No.: 733-1613Brand: TRACOPOWERManufacturers Part No.: TMR 3-0523E
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Depth

11.2mm

Length

21.8mm

Series

TMR 3E

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series

3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Compact SIP-8 package with 2 cm2 footprint
Wide 2:1 input voltage range
Remote On/Off control
Continuous short circuit protection
Wide 2:1 input voltage range
EMC compliance to EN55022 level A, FCC part 15 level A

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TMR 3E DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TMR 3E DC-DC Converter, ±15V dc/ ±100mA Output, 4.5 → 9 V dc Input, 3W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP 8

Isolation Voltage

1.5kV dc

Depth

11.2mm

Length

21.8mm

Series

TMR 3E

Load Regulation

±1%

Minimum Temperature

-40°C

Efficiency

79%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3E Series

3W single/dual output DC/DC converters with a compact SIP-8 package, regulated output and a wide 2:1 input voltage range. These 3W single/dual output DC/DC converters are highly efficient allowing a -40 to +85°C operating temperature range. The compact size of these single/dual output DC/DC converters make them ideal for use in applications such as communication equipment, instrumentation and industrial electronics.

Compact SIP-8 package with 2 cm2 footprint
Wide 2:1 input voltage range
Remote On/Off control
Continuous short circuit protection
Wide 2:1 input voltage range
EMC compliance to EN55022 level A, FCC part 15 level A