Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Length
21.8mm
Width
9.2mm
Depth
11.1mm
Series
TMR 3WI
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series
The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very compact dimensions of the TMR 3WI DC-DC power supplies make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.
High power density in SIP package
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control
Approvals
UL/cUL
Standards
UL /cUL 60950-1, IEC 60950-1:2005 (2nd Edition); +A1:2009
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Input Voltage Range
9 → 36 V dc
Power Rating
3W
Input Voltage Nominal
24 V dc
Output Current
±100mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1.5kV dc
Length
21.8mm
Width
9.2mm
Depth
11.1mm
Series
TMR 3WI
Load Regulation
±1%
Minimum Temperature
-40°C
Efficiency
81%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Regulated Isolated DC-DC Converter - TMR 3WI Series
The Traco Power TMR 3WI series is a range of regulated, isolated, 3 Watt, DC-DC converters in a SIP-plastic package with small footprint. With their high efficiency these regulated converters allows an operating temperature range of -40°C to +85°C. The TMR 3WI series offer overload and overvoltage protection, as well as remote On/Off. The very compact dimensions of the TMR 3WI DC-DC power supplies make them an ideal solution for many space critical applications in battery-powered equipment and instrumentation.
High power density in SIP package
Ultra wide 4:1 input range
Small footprint of 21.8 x 9.2 mm
Temperature range –40° to +85°C
High efficiency up to 82%
Excellent load and line regulation
Short-circuit protection
I/O isolation 1500 Vdc
Remote On/Off control
Approvals
UL/cUL
Standards
UL /cUL 60950-1, IEC 60950-1:2005 (2nd Edition); +A1:2009