TRACOPOWER TMR 6 DC-DC Converter, ±15V dc/ ±200mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +70°C Max Temp

RS Stock No.: 755-3532Brand: TRACOPOWERManufacturers Part No.: TMR 6-0523
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 6

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series

TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.

Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control

Approvals

cULus

Standards

IEC/EN 60950-1, UL 60950-1

P.O.A.

TRACOPOWER TMR 6 DC-DC Converter, ±15V dc/ ±200mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +70°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TMR 6 DC-DC Converter, ±15V dc/ ±200mA Output, 4.5 → 9 V dc Input, 6W, Through Hole, +70°C Max Temp

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

±15V dc

Input Voltage Range

4.5 → 9 V dc

Power Rating

6W

Input Voltage Nominal

5 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Length

21.8mm

Depth

11.2mm

Series

TMR 6

Load Regulation

±1%

Maximum Temperature

+70°C

Minimum Temperature

-40°C

Efficiency

83%

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6 Series

TMR 6 series 6W isolated DC/DC converters with regulated output and an ultra-compact SMD SIP-8 package with a small 2.0cm2 footprint. These 6W isolated TMR 6 series DC/DC converters have a high power density, a high efficiency of up to 84 % and remote On/Off control. The compact dimensions of these DC/DC converters make them ideal for use in space critical applications.

Ultra compact SIP-8 package
2:1 input voltage range
High efficiency of up to 84%
Indefinite short-circuit protection
Full SMD design
I/O isolation 1500 VDC
Remote On/Off control

Approvals

cULus

Standards

IEC/EN 60950-1, UL 60950-1