TRACOPOWER TMR 6WI DC-DC Converter, 5V dc/ 1.2A Output, 18 → 36 V dc Input, 6W, Through Hole, +65°C Max Temp

Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Depth
11.2mm
Length
21.8mm
Series
TMR 6WI
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+65°C
Distrelec Product Id
11050306
Country of Origin
Taiwan, Province Of China
Product details
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6WI Series
The Tracopower TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. This DC/DC converter comes in a ultra-compact SIP-8 plastic package with a small footprint. The TMR 6 features excellent efficiency, which allows –40°C to +71°C operation temperatures. Further features of this DC/DC converter include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Full SMD design
Temperature range –40°C to +71°C
High efficiency up to 88%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Standards
IEC/EN 60950-1, UL 60950-1
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 36 V dc
Power Rating
6W
Input Voltage Nominal
24 V dc
Output Current
1.2A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP
Isolation Voltage
1.5kV dc
Depth
11.2mm
Length
21.8mm
Series
TMR 6WI
Load Regulation
0.01
Minimum Temperature
-40°C
Efficiency
83%
Maximum Temperature
+65°C
Distrelec Product Id
11050306
Country of Origin
Taiwan, Province Of China
Product details
Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6WI Series
The Tracopower TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. This DC/DC converter comes in a ultra-compact SIP-8 plastic package with a small footprint. The TMR 6 features excellent efficiency, which allows –40°C to +71°C operation temperatures. Further features of this DC/DC converter include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Full SMD design
Temperature range –40°C to +71°C
High efficiency up to 88%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Standards
IEC/EN 60950-1, UL 60950-1