TRACOPOWER TMR 6WI DC-DC Converter, 5V dc/ 1.2A Output, 36 → 75 V dc Input, 6W, Through Hole, +65°C Max Temp

RS Stock No.: 783-3431Brand: TRACOPOWERManufacturers Part No.: TMR 6-4811WI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Depth

11.2mm

Length

21.8mm

Series

TMR 6WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6WI Series

The Tracopower TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. This DC/DC converter comes in a ultra-compact SIP-8 plastic package with a small footprint. The TMR 6 features excellent efficiency, which allows –40°C to +71°C operation temperatures. Further features of this DC/DC converter include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Full SMD design
Temperature range –40°C to +71°C
High efficiency up to 88%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty

Standards

IEC/EN 60950-1, UL 60950-1

P.O.A.

TRACOPOWER TMR 6WI DC-DC Converter, 5V dc/ 1.2A Output, 36 → 75 V dc Input, 6W, Through Hole, +65°C Max Temp

P.O.A.

TRACOPOWER TMR 6WI DC-DC Converter, 5V dc/ 1.2A Output, 36 → 75 V dc Input, 6W, Through Hole, +65°C Max Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

36 → 75 V dc

Power Rating

6W

Input Voltage Nominal

48 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

1.5kV dc

Depth

11.2mm

Length

21.8mm

Series

TMR 6WI

Load Regulation

0.01

Minimum Temperature

-40°C

Efficiency

82%

Maximum Temperature

+65°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 6W Isolated SMD SIP-8 DC/DC Converters - TMR 6WI Series

The Tracopower TMR-6WI series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 4:1 input voltage ranges. This DC/DC converter comes in a ultra-compact SIP-8 plastic package with a small footprint. The TMR 6 features excellent efficiency, which allows –40°C to +71°C operation temperatures. Further features of this DC/DC converter include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.

Highest power density in SIP package
Wide 4:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Full SMD design
Temperature range –40°C to +71°C
High efficiency up to 88%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty

Standards

IEC/EN 60950-1, UL 60950-1