Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
9V dc
Input Voltage Range
18 → 36 V dc
Power Rating
9W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±1%
Package
SIP 8
Isolation Voltage
1.5kV dc
Depth
11.2mm
Width
9.6mm
Length
21.8mm
Series
TMR 9
Load Regulation
0.01
Standards Met
cULus Listed, IEC/EN 60950-1, UL 60950-1
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series
The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Approvals
UL, cULus
Standards
IEC/EN 60950-1, UL 60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
9V dc
Input Voltage Range
18 → 36 V dc
Power Rating
9W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±1%
Package
SIP 8
Isolation Voltage
1.5kV dc
Depth
11.2mm
Width
9.6mm
Length
21.8mm
Series
TMR 9
Load Regulation
0.01
Standards Met
cULus Listed, IEC/EN 60950-1, UL 60950-1
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 9W SIP Fully Regulated Isolated DC-DC Converter - TMR 9 Series
The Tracopower TMR-9 range of isolated DC/DC converters features an excellent efficiency, which along with the use of high grade components, allows a compact SIP-8 package. This isolated DC/DC converter is suited for use in temperature ranges of -40°C to +60°C. The TMR-9 range of DC/DC converters feature a wide 2:1 input voltage range and precisely regulated output voltages. Typical applications of these DC/DC converters are in distributes power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 9W converter
Full SMD design
Temperature range –40° to +85°C
High efficiency up to 89%
Indefinite short-circuit protection
I/O isolation 1500 VDC
Remote On/Off control
Fully RoHS compliant
Approvals
UL, cULus
Standards
IEC/EN 60950-1, UL 60950-1