Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
450mA
Power Rating
10W
Number of Outputs
2
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
75mm
Width
45mm
Depth
24mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
80g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series
3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.
Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically
Approvals
UL Recognised Component for Canada & US
Standards
IEC60950, EN60950, UL1950
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Output Current
450mA
Power Rating
10W
Number of Outputs
2
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
75mm
Width
45mm
Depth
24mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
80g
Maximum Temperature
+60°C
Country of Origin
Japan
Product details
Traco 6W to 25W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMS Series
3 types available: PCB mounting with solder pins, Chassis mounting with faston-tabs and Chassis mounting with screw terminals.,PCB mounting types do not have a letter suffix within the Manufacturer Part number while Chassis mounting types have an 'F' suffix within the Manufacturer Part numbers denoting faston-tab terminals while a 'C' suffix denotes screw terminals.
Safety class 1 to IEC536
Ultra miniature/high power density
Input voltage 85-264Vac & 110-375Vdc
3kVac input/output isolation
EMI meets EN 55022 Class B, FCC level B
EMC compliance EN 50082-2
Short circuit and overload protection
Low ripple and noise
Industry standard pinout
DIN-Rail mounting kits for faston-tab versions available, see stk no. 338-2658 typically
Approvals
UL Recognised Component for Canada & US
Standards
IEC60950, EN60950, UL1950