TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25112F, 12V dc, 2A, 25W, 1 Output, 110 → 375 V dc, 85

RS Stock No.: 328-8348Brand: TRACOPOWERManufacturers Part No.: TMS 25112F
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

12V dc

Output Current

2A

Power Rating

25W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Depth

29mm

Efficiency

78%

Weight

150g

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25112F, 12V dc, 2A, 25W, 1 Output, 110 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25112F, 12V dc, 2A, 25W, 1 Output, 110 → 375 V dc, 85
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

12V dc

Output Current

2A

Power Rating

25W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

51mm

Depth

29mm

Efficiency

78%

Weight

150g

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Country of Origin

Japan