TRACOPOWER Switching Power Supply, TMT 15212, ±12V dc, 625mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 V

RS Stock No.: 131-915Brand: TRACOPOWERManufacturers Part No.: TMT 15212
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

625mA

Power Rating

15W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

55mm

Width

45mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-25°C

Weight

75g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TMT 15212, ±12V dc, 625mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 V

P.O.A.

TRACOPOWER Switching Power Supply, TMT 15212, ±12V dc, 625mA, 15W, Dual Output, 85 → 264 V ac, 85 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

625mA

Power Rating

15W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

55mm

Width

45mm

Medical Approved

Yes

Depth

24mm

Minimum Temperature

-25°C

Weight

75g

Maximum Temperature

+50°C

Country of Origin

Japan

Product details

Traco 10W to 50W, PCB/Chassis/DIN Rail Mount, Encapsulated, Switch Mode AC-DC Power Supply - TMT Series

Ultra compact, fully encapsulated power supplies
Safety Class II
EMI compliance to EN 55022 Class B and FCC level B
Short circuit and overload protection
4kVac rms input / output isolation
Medical safety approval EN 60601-1, UL 60601-1
Two package styles: Solder pins for PCB mounting and screw terminal blocks for chassis mounting
Optional DIN-Rail mounting adaptors for chassis mounting types (identified by a 'C' suffix within the manufacturers pt no) available separately, see stk nos 131-937, 132-132 & 446-087

Approvals

CB; UL

Standards

IEC/EN 60950-1, UL 60950-1, CSA C22.2 No.60950-1-03, IEC/EN 60601-1, UL 60601-1