TRACOPOWER TMV DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 666-4032Brand: TRACOPOWERManufacturers Part No.: TMV 1205S
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

3kV dc

Depth

10.2mm

Length

19.5mm

Width

6.1mm

Railway Approved

No

Series

TMV

Load Regulation

±10%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

73%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series

The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.

Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TMV DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TMV DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 7

Isolation Voltage

3kV dc

Depth

10.2mm

Length

19.5mm

Width

6.1mm

Railway Approved

No

Series

TMV

Load Regulation

±10%

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

73%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV Series

The Traco Power TMV series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TMV DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution.

Single-in-line (SIP) package
Isolated single and dual output models
I/O isolation 3000Vdc
High efficiency up to 81%
Operating temperature range –40°C to +85°C
Pin-compatible with other manufacturers
100% Burn-in (8 h)
Lead free design, RoHS compliant