TRACOPOWER TMV 2HI DC-DC Converter, 3.3V dc/ 500mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +80°C Max

RS Stock No.: 898-7043PBrand: TRACOPOWERManufacturers Part No.: TMV 2-1203SHI
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Package

SIP 7

Isolation Voltage

5.2kV dc

Depth

10.2mm

Length

19.5mm

Width

7.1mm

Series

TMV 2HI

Load Regulation

<20%

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+80°C

Standards Met

A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series

The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in today’s modern appliances and transportation.

Ultra compact SIP-7 package
Very high I/O-isolation 5’700 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +80°C
Industry standard pinout

Approvals

CAN/CSA, ANSI/UL, cULus, IEC, EN

Standards

CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TMV 2HI DC-DC Converter, 3.3V dc/ 500mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +80°C Max
Select packaging type

P.O.A.

TRACOPOWER TMV 2HI DC-DC Converter, 3.3V dc/ 500mA Output, 10.8 → 13.2 V dc Input, 2W, Through Hole, +80°C Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

2W

Input Voltage Nominal

12 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±5%

Package

SIP 7

Isolation Voltage

5.2kV dc

Depth

10.2mm

Length

19.5mm

Width

7.1mm

Series

TMV 2HI

Load Regulation

<20%

Minimum Temperature

-40°C

Efficiency

71%

Maximum Temperature

+80°C

Standards Met

A1:2010, A1:2011, A11:2009, A12:2011, Am 1:2009, ANSI/UL No. 60950-1 2nd ed., CAN/CSA-C22.2 No 60950-1-07 2nd ed, CB, cSAus, EN 60950-1:2006, IEC 60950-1:2005 (2nd edition), REACH, ROHS

Country of Origin

Taiwan, Province Of China

Product details

Traco 2W SIP Unregulated Isolated DC-DC Converter - TMV 2HI Series

The Traco Power TMV 2HI series is a range of miniature isolated, 2 Watt, DC/DC converters in a SIP-7 package. The TMV 2HI DC-DC converters feature an operating temperature of -40°C to +80°C, without derating and continuous short-circuit protection. The small size and high isolation to 5700Vdc of the TMV 2HI Series make them an ideal solution for many space critical IGBT applications that are used in today’s modern appliances and transportation.

Ultra compact SIP-7 package
Very high I/O-isolation 5’700 VDC
Dedicated for IGBT applications
Operating temperature range -40°C to +80°C
Industry standard pinout

Approvals

CAN/CSA, ANSI/UL, cULus, IEC, EN

Standards

CAN/CSA-C22.2 No 60950-1-07, 2nd ed; A1:2011
ANSI/UL No. 60950-1, 2nd ed.; A1:2011
IEC 60950-1:2005 (2nd edition); Am 1:2009
EN 60950-1:2006/A11:2009/A1:2010/A12:2011