Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
8.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
62mm
Depth
32mm
Efficiency
78%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
380g
Product details
10 to 150W Universal Input, Single/Triple Output, TOF Series
Ultra compact, open frame switch mode power supplies
Adjustable output voltage
Short circuit, overload and overvoltage protection
3kVac input / output isolation
Power factor correction to EN61000-3-2 class A (75 to 150W types only)
EMI compliance to EN 55022 class B FCC part 15 level B
Two types of SMPSU available; connection via screw terminal blocks or Molex PCB terminals, PCB terminal types come complete with all necessary connectors and crimps
Optional cover kits available, see selection guide
Approvals
UL recognised component for Canada & US
Standards
EN 60950, IEC 60950
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
8.5A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
62mm
Depth
32mm
Efficiency
78%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
380g
Product details
10 to 150W Universal Input, Single/Triple Output, TOF Series
Ultra compact, open frame switch mode power supplies
Adjustable output voltage
Short circuit, overload and overvoltage protection
3kVac input / output isolation
Power factor correction to EN61000-3-2 class A (75 to 150W types only)
EMI compliance to EN 55022 class B FCC part 15 level B
Two types of SMPSU available; connection via screw terminal blocks or Molex PCB terminals, PCB terminal types come complete with all necessary connectors and crimps
Optional cover kits available, see selection guide
Approvals
UL recognised component for Canada & US
Standards
EN 60950, IEC 60950
