TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOP 100-103, 3.3V dc, 20A, 100W, 1 Output, 187 → 264 V ac,

RS Stock No.: 665-5735Brand: TRACOPOWERManufacturers Part No.: TOP 100-103
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

187 → 264 V ac, 90 → 132 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

31.8mm

Efficiency

90%

Minimum Temperature

-25°C

Weight

140g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOP 100-103, 3.3V dc, 20A, 100W, 1 Output, 187 → 264 V ac,

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOP 100-103, 3.3V dc, 20A, 100W, 1 Output, 187 → 264 V ac,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

3.3V dc

Output Current

20A

Power Rating

100W

Number of Outputs

1

Input Voltage

187 → 264 V ac, 90 → 132 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

31.8mm

Efficiency

90%

Minimum Temperature

-25°C

Weight

140g

Maximum Temperature

+70°C

Country of Origin

China