TRACOPOWER Switching Power Supply, TOP 200-148, 48V dc, 4.2A, 200W, 1 Output, 85 → 265V ac Input Voltage

RS Stock No.: 706-6442Brand: TRACOPOWERManufacturers Part No.: TOP 200-148
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

4.2A

Power Rating

200W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Embedded

No

Depth

34mm

Efficiency

95%

Series

TOP 200

Weight

360g

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

120W to 200W Universal Input, Single Output, 5x3inch, TOP Series

High power density with 5” x 3” footprint
High efficiency
Compliance with EN 61000-3-2
Low leakage current
Safety class I (class II with second fuse)
Over voltage protection

Approvals

CB, CSA

Standards

cUL/UL 60950-1, IEC/EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TOP 200-148, 48V dc, 4.2A, 200W, 1 Output, 85 → 265V ac Input Voltage

P.O.A.

TRACOPOWER Switching Power Supply, TOP 200-148, 48V dc, 4.2A, 200W, 1 Output, 85 → 265V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

4.2A

Power Rating

200W

Number of Outputs

1

Input Voltage

85 → 265V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

127mm

Width

76.2mm

Embedded

No

Depth

34mm

Efficiency

95%

Series

TOP 200

Weight

360g

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Product details

120W to 200W Universal Input, Single Output, 5x3inch, TOP Series

High power density with 5” x 3” footprint
High efficiency
Compliance with EN 61000-3-2
Low leakage current
Safety class I (class II with second fuse)
Over voltage protection

Approvals

CB, CSA

Standards

cUL/UL 60950-1, IEC/EN 60950-1