TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOP 60148, 48V dc, 1.35A, 64W, 1 Output, 110 → 370 V dc, 90

RS Stock No.: 706-6218Brand: TRACOPOWERManufacturers Part No.: TOP 60148
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

48V dc

Output Current

1.35A

Power Rating

64W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30mm

Efficiency

80 → 88%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

205g

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOP 60148, 48V dc, 1.35A, 64W, 1 Output, 110 → 370 V dc, 90

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOP 60148, 48V dc, 1.35A, 64W, 1 Output, 110 → 370 V dc, 90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

48V dc

Output Current

1.35A

Power Rating

64W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

101.6mm

Width

50.8mm

Depth

30mm

Efficiency

80 → 88%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

205g

Country of Origin

China