TRACOPOWER TPC Switched Mode DIN Rail Power Supply, 85 → 264 V ac / 90 → 375V dc ac, dc Input, 12V dc dc

Technical documents
Specifications
Brand
TRACOPOWERSeries
TPC
DC Input Voltage
375V dc
Type
Switched Mode
AC Input Voltage
264V ac
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 90 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
6A
Power Rating
72W
Dimensions
90 x 45 x 96.5mm
Height
90mm
Depth
96.5mm
Width
63mm
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Efficiency
79%
Mounting Type
DIN Rail Mount
Load Regulation
0.5%
Special Features
Overvoltage and Short Circuit Protection
MTBF
1.5 Millionh
Ripple And Noise
100mV Pk-Pk
Output Voltage Adjustment Range
12 → 15V
Country of Origin
China
Product details
TPC Series 20 W to 120 W
The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.
Features and Benefits
• High efficiency across full load range
• Output voltage adjustable
• Low ripple and noise
• Overload and short circuit protection
• Compact plastic case
• DIN Rail mountable
Product Application Information
For use in industrial, office and residential environments.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWERSeries
TPC
DC Input Voltage
375V dc
Type
Switched Mode
AC Input Voltage
264V ac
Electrical Phase
1
Number of Outputs
1
AC or DC Input Voltage
ac, dc
Input Voltage
85 → 264 V ac / 90 → 375V dc
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
6A
Power Rating
72W
Dimensions
90 x 45 x 96.5mm
Height
90mm
Depth
96.5mm
Width
63mm
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Efficiency
79%
Mounting Type
DIN Rail Mount
Load Regulation
0.5%
Special Features
Overvoltage and Short Circuit Protection
MTBF
1.5 Millionh
Ripple And Noise
100mV Pk-Pk
Output Voltage Adjustment Range
12 → 15V
Country of Origin
China
Product details
TPC Series 20 W to 120 W
The TPC series is a family of DIN Rail power supplies operating with high efficiency to comply with the requirements of the European Ecodesign directive.
These DIN Rail PSUs have universal input of 85 V ac to 264 V ac or 90 V dc to 375 V dc and are designed for class 1 operation.
With the optional active current sharing redundancy module, these power supplies provide a reliable true redundant DC supply.
With the optional redundancy modules, the power supplies are able to achieve a reliable redundant DC supply.
In normal operation, the module achieves equal current share for both power supplies connected. If one of the power supplies fails, the output power is provided in full by the remaining operating power supply.
Features and Benefits
• High efficiency across full load range
• Output voltage adjustable
• Low ripple and noise
• Overload and short circuit protection
• Compact plastic case
• DIN Rail mountable
Product Application Information
For use in industrial, office and residential environments.