Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Output Current
300mA
Power Rating
10W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
110mm
Width
50.8mm
Depth
23mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
200g
Maximum Temperature
+70°C
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | P.O.A. |
| 5 - 9 | P.O.A. |
| 10 - 24 | P.O.A. |
| 25 - 49 | P.O.A. |
| 50+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
±15V dc
Output Current
300mA
Power Rating
10W
Number of Outputs
2
Input Voltage
100 → 375 V dc, 85 → 264 V ac
Mounting Type
Chassis Mount
Package Type
Encapsulated
Length
110mm
Width
50.8mm
Depth
23mm
Efficiency
55 → 85%
Minimum Temperature
-25°C
Weight
200g
Maximum Temperature
+70°C
Country of Origin
Germany
