TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPM 15212C, ±12V dc, 400 mA, 600 mA, 15W, Dual Output, 100

RS Stock No.: 158-8270Brand: TRACOPOWERManufacturers Part No.: TPM 15212C
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

400 mA, 600 mA

Power Rating

15W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Package Type

Encapsulated

Length

110mm

Width

50.8mm

Depth

23mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

200g

Maximum Temperature

+70°C

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPM 15212C, ±12V dc, 400 mA, 600 mA, 15W, Dual Output, 100

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TPM 15212C, ±12V dc, 400 mA, 600 mA, 15W, Dual Output, 100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

±12V dc

Output Current

400 mA, 600 mA

Power Rating

15W

Number of Outputs

2

Input Voltage

100 → 375 V dc, 85 → 264 V ac

Package Type

Encapsulated

Length

110mm

Width

50.8mm

Depth

23mm

Efficiency

55 → 85%

Minimum Temperature

-25°C

Weight

200g

Maximum Temperature

+70°C

Country of Origin

Germany