TRACOPOWER Switching Power Supply, TPP 100-128, 28V dc, 3.58A, 100W, 1 Output, 85 → 264 V ac, 120 → 370V

RS Stock No.: 200-3524Brand: TRACOPOWERManufacturers Part No.: TPP 100-128
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

28V dc

Output Current

3.58A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 370V dc

Mounting Type

Chassis Mount

Package Type

Encased

Length

91.4mm

Width

62mm

Medical Approved

Yes

Embedded

No

Depth

39.4mm

Efficiency

92%

Series

TPP 100

Minimum Temperature

-25°C

Weight

210g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TPP 100-128, 28V dc, 3.58A, 100W, 1 Output, 85 → 264 V ac, 120 → 370V

P.O.A.

TRACOPOWER Switching Power Supply, TPP 100-128, 28V dc, 3.58A, 100W, 1 Output, 85 → 264 V ac, 120 → 370V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

28V dc

Output Current

3.58A

Power Rating

100W

Number of Outputs

1

Input Voltage

85 → 264 V ac, 120 → 370V dc

Mounting Type

Chassis Mount

Package Type

Encased

Length

91.4mm

Width

62mm

Medical Approved

Yes

Embedded

No

Depth

39.4mm

Efficiency

92%

Series

TPP 100

Minimum Temperature

-25°C

Weight

210g

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China