Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
1.25A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Screw Mount
Package Type
Enclosed
Length
71.7mm
Width
28.9mm
Medical Approved
Yes
Embedded
No
Depth
20.9mm
Efficiency
87%
Series
TPP 15-J
Minimum Temperature
-40°C
Weight
48g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
1.25A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 264 V ac
Mounting Type
Screw Mount
Package Type
Enclosed
Length
71.7mm
Width
28.9mm
Medical Approved
Yes
Embedded
No
Depth
20.9mm
Efficiency
87%
Series
TPP 15-J
Minimum Temperature
-40°C
Weight
48g
Maximum Temperature
+85°C
Country of Origin
Taiwan, Province Of China