TRACOPOWER Switching Power Supply, TPP 65-124, 24V dc, 2.71A, 65W, 1 Output, 120 → 370 V dc, 85 → 264 V

RS Stock No.: 843-1770Brand: TRACOPOWERManufacturers Part No.: TPP 65-124
brand-logo
View all in Switching Power Supplies

Technical documents

Specifications

Output Voltage

24V dc

Output Current

2.71A

Power Rating

65W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89.7mm

Width

33.3mm

Medical Approved

Yes

Depth

60.5mm

Efficiency

94%

Series

TPP 65

Minimum Temperature

-40°C

Weight

172g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

65W Medical Switch Mode Power Supply TPP Series

The Traco Power TPP 65 series of AC-DC power supplies feature 4000Vac I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -40°C to +60°C with 80% load derating.
The TPP 65 series of power supplies comes with built-in class B filter. The power supplies are ready to meet ErP directive, with ˂0.3W no load power consumption. Ideal applications of the TPP 65 series of Power supplies are in applications for demanding safety and space critical uses and with medical devices.

Highest power density encased 65W power supply
Wide input range 85-264Vac
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class I and II
Low leakage current

Approvals

2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition

Switch Mode - Traco TPP Series

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Power Supply, TPP 65-124, 24V dc, 2.71A, 65W, 1 Output, 120 → 370 V dc, 85 → 264 V

P.O.A.

TRACOPOWER Switching Power Supply, TPP 65-124, 24V dc, 2.71A, 65W, 1 Output, 120 → 370 V dc, 85 → 264 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

24V dc

Output Current

2.71A

Power Rating

65W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

89.7mm

Width

33.3mm

Medical Approved

Yes

Depth

60.5mm

Efficiency

94%

Series

TPP 65

Minimum Temperature

-40°C

Weight

172g

Maximum Temperature

+60°C

Country of Origin

Taiwan, Province Of China

Product details

65W Medical Switch Mode Power Supply TPP Series

The Traco Power TPP 65 series of AC-DC power supplies feature 4000Vac I/O isolation system, according to the latest medical safety standards. This Power supply has an excellent efficiency up to 92% which allows high power density for the standard packaging format. The full load operating temperature range of this AC-DC power supply is -40°C to +60°C with 80% load derating.
The TPP 65 series of power supplies comes with built-in class B filter. The power supplies are ready to meet ErP directive, with ˂0.3W no load power consumption. Ideal applications of the TPP 65 series of Power supplies are in applications for demanding safety and space critical uses and with medical devices.

Highest power density encased 65W power supply
Wide input range 85-264Vac
Highest efficiency 91 to 92% across 10% – 100% load range
Active power factor correction (>95)
Protection class I and II
Low leakage current

Approvals

2 x MOPP Medical safety according to AAMI/ANSI ES 60601-1:2005(R) and IEC/EN 60601-1 3rd edition

Switch Mode - Traco TPP Series