TRACOPOWER TRA 3 DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp

RS Stock No.: 770-1977Brand: TRACOPOWERManufacturers Part No.: TRA 3-0512
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Depth

10.2mm

Length

19.5mm

Series

TRA 3

Load Regulation

0.07

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series

The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.

Semi regulated output (load)
Highest power density 3W SIP converter
Industry standard pinout
High efficiency up to 89%
I/O isolation voltage 1000 VDC
Operating temperature range -40℃ to + 85℃
3 year product warranty

Standards

IEC 60950-1, EN 60950-1

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TRA 3 DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TRA 3 DC-DC Converter, 12V dc/ 250mA Output, 4.5 → 5.5 V dc Input, 3W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

3W

Input Voltage Nominal

5 V dc

Output Current

250mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Depth

10.2mm

Length

19.5mm

Series

TRA 3

Load Regulation

0.07

Minimum Temperature

-40°C

Efficiency

85%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series

The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.

Semi regulated output (load)
Highest power density 3W SIP converter
Industry standard pinout
High efficiency up to 89%
I/O isolation voltage 1000 VDC
Operating temperature range -40℃ to + 85℃
3 year product warranty

Standards

IEC 60950-1, EN 60950-1