Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10.2mm
Series
TRA 3
Load Regulation
0.06
Efficiency
84%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series
The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Semi regulated output (load)
Highest power density 3W SIP converter
Industry standard pinout
High efficiency up to 89%
I/O isolation voltage 1000 VDC
Operating temperature range -40℃ to + 85℃
3 year product warranty
Standards
IEC 60950-1, EN 60950-1
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
10.8 → 13.2 V dc
Power Rating
3W
Input Voltage Nominal
12 V dc
Output Current
600mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
SIP 6
Isolation Voltage
1kV dc
Length
19.5mm
Depth
10.2mm
Series
TRA 3
Load Regulation
0.06
Efficiency
84%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 3W SIP Single/Dual Output Semi-regulated Isolated DC-DC Converter - TRA 3 Series
The TRA-3 Series is a family of 3W single/dual output semi-regulated DC/DC converters with a miniature design and input/output isolation. These Traco Power semi-regulated DC/DC converters are ideal for use within power drivers and circuits where unregulated DC/DC converters do not meet the input voltage range at load change.
Semi regulated output (load)
Highest power density 3W SIP converter
Industry standard pinout
High efficiency up to 89%
I/O isolation voltage 1000 VDC
Operating temperature range -40℃ to + 85℃
3 year product warranty
Standards
IEC 60950-1, EN 60950-1