TRACOPOWER TRI 10 DC-DC Converter, 3.3V dc/ 2.7A Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp

RS Stock No.: 189-4945Brand: TRACOPOWERManufacturers Part No.: TRI 10-1210
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

2.7A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

7kV dc

Width

20.3mm

Depth

12mm

Length

31.8mm

Series

TRI 10

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TRI 10 DC-DC Converter, 3.3V dc/ 2.7A Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TRI 10 DC-DC Converter, 3.3V dc/ 2.7A Output, 9 → 18 V dc Input, 10W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

9 → 18 V dc

Power Rating

10W

Input Voltage Nominal

12 V dc

Output Current

2.7A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

7kV dc

Width

20.3mm

Depth

12mm

Length

31.8mm

Series

TRI 10

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

81%

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China