Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TRV DC-DC Converter, 3.3V dc/ 303mA Output, 12 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp

RS Stock No.: 209-9887Brand: TRACOPOWERManufacturers Part No.: TRV 1-1510M
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

12 → 18 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

303mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3.3V dc

Package

SIP

Isolation Voltage

5kV

Width

9.8mm

Depth

12.5mm

Length

19.6mm

Series

TRV

Load Regulation

0.1

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.79

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TRV DC-DC Converter, 3.3V dc/ 303mA Output, 12 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp

P.O.A.

TRACOPOWER TRV DC-DC Converter, 3.3V dc/ 303mA Output, 12 → 18 V dc Input, 1W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

3.3V dc

Input Voltage Range

12 → 18 V dc

Power Rating

1W

Input Voltage Nominal

15 V dc

Output Current

303mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3.3V dc

Package

SIP

Isolation Voltage

5kV

Width

9.8mm

Depth

12.5mm

Length

19.6mm

Series

TRV

Load Regulation

0.1

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

0.79

Maximum Temperature

+85°C

Country of Origin

Taiwan, Province Of China