TRACOPOWER TRV 2M DC-DC Converter, 12V dc/ 167mA Output, 12 → 18 V dc Input, 2W, PCB Mount, +80°C Max Temp -40°C

RS Stock No.: 252-6524Brand: TRACOPOWERManufacturers Part No.: TRV 2-1512M
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

12 → 18 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

167mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

5kV dc

Railway Approved

No

Series

TRV 2M

Load Regulation

4%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

84%

Maximum Temperature

+80°C

Standards Met

EN 62368-1, IEC 62368-1

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TRV 2M DC-DC Converter, 12V dc/ 167mA Output, 12 → 18 V dc Input, 2W, PCB Mount, +80°C Max Temp -40°C

P.O.A.

TRACOPOWER TRV 2M DC-DC Converter, 12V dc/ 167mA Output, 12 → 18 V dc Input, 2W, PCB Mount, +80°C Max Temp -40°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

12V dc

Input Voltage Range

12 → 18 V dc

Power Rating

2W

Input Voltage Nominal

15 V dc

Output Current

167mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 9

Isolation Voltage

5kV dc

Railway Approved

No

Series

TRV 2M

Load Regulation

4%

Minimum Temperature

-40°C

Medical Approved

Yes

Efficiency

84%

Maximum Temperature

+80°C

Standards Met

EN 62368-1, IEC 62368-1

Country of Origin

Taiwan, Province Of China