Technical documents
Specifications
Brand
TRACOPOWERType
Switch Mode
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Output Current
1.25A
Power Rating
30W
Dimensions
115 x 29 x 100mm
Width
29mm
Depth
100mm
Mounting Type
DIN Rail
Minimum Temperature
-25°C
Efficiency
85%
Ripple And Noise
50mV Pk-Pk
MTBF
516000h
Load Regulation
±0.3%
Maximum Temperature
+70°C
Country of Origin
China
Product details
30 to 480W TSL Series
Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2
Approvals
UL listed
Standards
IEC950, EN60950, UL60950, UL508C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWERType
Switch Mode
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Output Current
1.25A
Power Rating
30W
Dimensions
115 x 29 x 100mm
Width
29mm
Depth
100mm
Mounting Type
DIN Rail
Minimum Temperature
-25°C
Efficiency
85%
Ripple And Noise
50mV Pk-Pk
MTBF
516000h
Load Regulation
±0.3%
Maximum Temperature
+70°C
Country of Origin
China
Product details
30 to 480W TSL Series
Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2
Approvals
UL listed
Standards
IEC950, EN60950, UL60950, UL508C