TRACOPOWER Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W

RS Stock No.: 338-2557Brand: TRACOPOWERManufacturers Part No.: TSL 120-124P
brand-logo
View all in DIN Rail Power Supplies

Technical documents

Specifications

Type

Switch Mode

Output Current

5A

Dimensions

125 x 61 x 125mm

Depth

125mm

Width

61mm

Ripple And Noise

50mV Pk-Pk

MTBF

447000h

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

85%

Mounting Type

DIN Rail

Load Regulation

±0.3%

Country of Origin

China

Product details

30 to 480W TSL Series

Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2

Approvals

UL listed

Standards

IEC950, EN60950, UL60950, UL508C

P.O.A.

TRACOPOWER Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W

P.O.A.

TRACOPOWER Switch Mode DIN Rail Panel Mount Power Supply, 5A Output, 120W

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Type

Switch Mode

Output Current

5A

Dimensions

125 x 61 x 125mm

Depth

125mm

Width

61mm

Ripple And Noise

50mV Pk-Pk

MTBF

447000h

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Efficiency

85%

Mounting Type

DIN Rail

Load Regulation

±0.3%

Country of Origin

China

Product details

30 to 480W TSL Series

Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2

Approvals

UL listed

Standards

IEC950, EN60950, UL60950, UL508C