Technical documents
Specifications
Brand
TRACOPOWERType
Switch Mode
Output Current
20A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Power Rating
480W
Width
125mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
-25°C
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
MTBF
287000h
Load Regulation
±0.3%
Maximum Temperature
+70°C
Country of Origin
China
Product details
30 to 480W TSL Series
Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2
Approvals
UL listed
Standards
IEC950, EN60950, UL60950, UL508C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
TRACOPOWERType
Switch Mode
Output Current
20A
AC or DC Input Voltage
ac
AC or DC Output Voltage
dc
Power Rating
480W
Width
125mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
-25°C
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
MTBF
287000h
Load Regulation
±0.3%
Maximum Temperature
+70°C
Country of Origin
China
Product details
30 to 480W TSL Series
Ultra compact and lightweight
Fits onto 35mm DIN rail
Rapid connection-screw terminals
EMC immunity to EN50082-2
EMI to EN55011Class B, FCC level B
Adjustable output voltage
Constant current regulation, suitable for battery charging applications
Overload protection
Very low ripple and noise
LED output indicator
Power factor correction models (P suffix) EN 61000-3-2
Approvals
UL listed
Standards
IEC950, EN60950, UL60950, UL508C