Technical documents
Specifications
Brand
TRACOPOWERType
Switch Mode
Output Current
20A
Power Rating
480W
Width
125mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
-25°C
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
MTBF
287000h
Load Regulation
±0.3%
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Switch Mode DIN Rail Panel Mount Power Supply, 20A Output, 480W
1
P.O.A.
TRACOPOWER Switch Mode DIN Rail Panel Mount Power Supply, 20A Output, 480W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
You may be interested in
Technical documents
Specifications
Brand
TRACOPOWERType
Switch Mode
Output Current
20A
Power Rating
480W
Width
125mm
Depth
125mm
Mounting Type
DIN Rail
Minimum Temperature
-25°C
Efficiency
88%
Ripple And Noise
50mV Pk-Pk
MTBF
287000h
Load Regulation
±0.3%
Maximum Temperature
+70°C
Country of Origin
China
You may be interested in