Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

TRACOPOWER TSM DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp

RS Stock No.: 510-5431Brand: TRACOPOWERManufacturers Part No.: TSM 0505SDistrelec Article No.: 30080888
brand-logo
View all in DC-DC Converters

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC 14/18

Isolation Voltage

1kV dc

Length

12.7mm

Width

8.05mm

Depth

6.8mm

Series

TSM

Load Regulation

±10%

Efficiency

80%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series

The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1’000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER TSM DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp
Select packaging type

P.O.A.

TRACOPOWER TSM DC-DC Converter, 5V dc/ 200mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount, +85°C Max Temp
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Output Voltage

5V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

200mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SOIC 14/18

Isolation Voltage

1kV dc

Length

12.7mm

Width

8.05mm

Depth

6.8mm

Series

TSM

Load Regulation

±10%

Efficiency

80%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Country of Origin

Taiwan, Province Of China

Product details

Traco 1W SMD Single/Dual Output Unregulated Isolated DC-DC Converter - TSM Series

The Traco Power TSM series is a range of isolated, 1 Watt, DC-DC converters in a moulded plastic package. The pin accuracy of these DC-DC converters is suitable for automated SMD production and the devices can be soldered without any problems in a high temperature lead free process. With their high efficiency the TSM regulated converters allows an operating temperature range of -40°C to +85°C. The small footprint of the TSM DC-DC power supplies make them an economical solution for point of load power conversion, ground loop elimination, noise reduction and digital interface applications.

SMD package (SOIC-14/18)
Construction in lead frame technology
Isolated single and dual output
I/O isolation 1’000 VDC
High efficiency
Operating temperature –40°C to +85°C
Reflow solder temperature up to 245°C
High accuracy of Pin co-planarity
Available in tape and reel package
Lead free design, RoHS compliant