TRACOPOWER Switching Regulator, Through Hole, -8V dc Output Voltage, -11 → -32V dc Input Voltage, -1A Output

RS Stock No.: 788-0610Brand: TRACOPOWERManufacturers Part No.: TSN 1-2480
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

-8V dc

Output Current

-1A

Input Voltage

-11 → -32V dc

Mounting Type

Through Hole

Number of Outputs

1

Efficiency

92%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Line Regulation

1%

Width

7.5mm

Load Regulation

0.6%

Length

11.7mm

Depth

16.5mm

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A Step Down Switching Regulator - TSN-1 Series

The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.

Non-isolated converter for negative output
Small size and low profile
Pin compatible with LM79xx linear regulators
No heatsink required
High efficiency up to 96%
Operation temperature range –40°C to +85°C
Protection against overload, short circuit and over-temperature
Fixed switching frequency
Wide input range up to -32 Vdc
Excellent line / load regulation
Low standby current ∼ 2 mA
3-year product warranty

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, -8V dc Output Voltage, -11 → -32V dc Input Voltage, -1A Output
Select packaging type

P.O.A.

TRACOPOWER Switching Regulator, Through Hole, -8V dc Output Voltage, -11 → -32V dc Input Voltage, -1A Output
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

-8V dc

Output Current

-1A

Input Voltage

-11 → -32V dc

Mounting Type

Through Hole

Number of Outputs

1

Efficiency

92%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Line Regulation

1%

Width

7.5mm

Load Regulation

0.6%

Length

11.7mm

Depth

16.5mm

Country of Origin

Taiwan, Province Of China

Product details

Traco 1A Step Down Switching Regulator - TSN-1 Series

The Traco Power TSN 1 Series of step down switching regulators are a replacement for inefficient 79xx linear regulators. This series of DC/DC converters feature a high efficiency up to 96%, which allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat sink or forced air cooling. The TSN 1 series of switching regulators also features over linear regulators, lower standby current and no requirement of external capacitors. The TSN 1 DC/DC converters are ideal in applications for energy sensitive applications.

Non-isolated converter for negative output
Small size and low profile
Pin compatible with LM79xx linear regulators
No heatsink required
High efficiency up to 96%
Operation temperature range –40°C to +85°C
Protection against overload, short circuit and over-temperature
Fixed switching frequency
Wide input range up to -32 Vdc
Excellent line / load regulation
Low standby current ∼ 2 mA
3-year product warranty